Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | AT49F |
| RoHS | Not Compliant |