The AT49LD3200B-13TC is a 32Mb FLASH memory device from Microchip, featuring an access time of 170ns and a maximum operating frequency of 75MHz. It is available in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is packaged in a tray with 108 units per package. Note that this device contains lead and is not compliant with lead-free requirements.
Sign in to ask questions about the Microchip AT49LD3200B-13TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LD3200B-13TC technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Frequency | 75MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200B-13TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.