This 32Mb parallel FLASH memory operates at a frequency of 75MHz and is packaged in a TFSOP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is non-volatile and has a package quantity of 108 pieces per tray. The device is lead-free, but contains lead, and is suitable for surface mount applications.
Sign in to ask questions about the Microchip AT49LD3200B-13TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LD3200B-13TI technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Frequency | 75MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200B-13TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.