The AT49LD3200B-20TC is a 32Mb FLASH memory device with an access time of 170ns and a maximum operating temperature of 70°C. It features a parallel interface and operates at a frequency of 50MHz. The device is packaged in a TFSOP package and is suitable for surface mount applications. The memory is non-volatile and contains 32Mb of storage. It is manufactured by Microchip and is available in trays of 108 units.
Sign in to ask questions about the Microchip AT49LD3200B-20TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LD3200B-20TC technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200B-20TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.