The AT49LD3200B-20TI is a 32Mb parallel FLASH memory from Microchip, operating at frequencies up to 50MHz. It is packaged in a TFSOP package and is suitable for surface mount applications. The memory is non-volatile and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The AT49LD3200B-20TI contains lead and is not lead-free.
Sign in to ask questions about the Microchip AT49LD3200B-20TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LD3200B-20TI technical specifications.
| Access Time | 170ns |
| Package/Case | TFSOP |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LD3200B-20TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.