This 1Mb parallel NOR flash memory features a 17-bit address bus and 8-bit data bus, with an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is available in a 32-pin PLCC package. The device is not radiation hardened and is not RoHS compliant, and it contains lead. It is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |