This 2Mb FLASH memory device features an access time of 120ns and operates within a temperature range of 0°C to 70°C. It is available in a DIP package and is suitable for applications requiring through-hole mounting. However, it is not RoHS compliant and contains lead, making it a non-compliant lead-based device.
Sign in to ask questions about the Microchip AT49LV002T-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LV002T-12PC technical specifications.
| Access Time | 120ns |
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV002T-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
