
The AT49LV002T-12PI is a 2Mb FLASH memory device packaged in a DIP package, suitable for through-hole mounting. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is not RoHS compliant and contains lead. It has a memory size of 2Mb and a memory type of FLASH, non-volatile. The device has a frequency of 120GHz and a parallel interface.
Microchip AT49LV002T-12PI technical specifications.
| Package/Case | DIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.