
The AT49LV040-12JI is a 4Mb parallel NOR flash memory device with an access time of 120ns. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a PLCC package and is mounted using surface mount techniques. The memory is non-volatile and has a memory size of 4Mb. The device is not RoHS compliant and contains lead.
Microchip AT49LV040-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
