The AT49LV040-12VI is a 4Mb FLASH memory IC with a parallel interface and a TFSOP package. It operates over a temperature range of -40°C to 85°C. The device has an access time of 120ns and a frequency of 120GHz. It is not RoHS compliant and contains lead. The memory is non-volatile and has a memory size of 4Mb.
Microchip AT49LV040-12VI technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV040-12VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.