
The AT49LV040-90TC is a 4Mb NOR flash memory device with an 8-bit data bus and an access time of 90ns. It operates within a temperature range of 0°C to 70°C and is available in a TSOP package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip AT49LV040-90TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LV040-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LV040-90TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
