The AT49LV1025-70JC is a 1Mb FLASH memory device from Microchip, packaged in a lead-free LCC package suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C. The memory is non-volatile, meaning it retains data even when power is removed. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | LCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |