
The AT49LW080-33JC is an 8Mb FLASH memory device with a maximum access time of 11ns and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 3.6V and has a minimum operating temperature of 0°C. The device is packaged in a PLCC package and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT49LW080-33JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49LW080-33JC technical specifications.
| Access Time-Max | 11ns |
| Package/Case | PLCC |
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 67mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49LW080-33JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
