IC FLASH 8MBIT 33MHZ 32TSOP
Microchip AT49LW080-33TC technical specifications.
| Access Time-Max | 11ns |
| Package/Case | TFSOP |
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 67mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.