
The AT49SV163DT-80TU is a 16Mb NOR flash memory device with a 16-bit parallel interface. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V. The device is packaged in a TSOP package and is designed for surface mount applications. It has an access time of 80ns and is RoHS compliant.
Sign in to ask questions about the Microchip AT49SV163DT-80TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49SV163DT-80TU technical specifications.
| Access Time | 80ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49SV163DT-80TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.