
This 32Mb NOR Flash memory features an 80ns access time, 16-bit data bus width, and 21-bit address bus width. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 1.8V. The memory is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT49SV322D-80CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49SV322D-80CU technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Address Bus Width | 21b |
| Data Bus Width | 16b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 276 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49SV322D-80CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.