The AT49SV802AT-90CI is an 8Mb FLASH memory device with a 90ns access time. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device is packaged in a tray and contains lead, making it non-RoHS compliant.
Sign in to ask questions about the Microchip AT49SV802AT-90CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49SV802AT-90CI technical specifications.
| Access Time | 90ns |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49SV802AT-90CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.