Combo Mem 2Mx16 Flash + 512Kx16 PSRAM 3.3V 66-Pin CBGA
Checking distributor stock and pricing after the page loads.
Microchip AT52BC3221D-70CU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |