
The AT6003-2AC is a 5V field-programmable gate array with 1600 logic elements and 80 I/Os. It is available in a TQFP package and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and contains lead. It is packaged in a tray with 90 units per package.
Sign in to ask questions about the Microchip AT6003-2AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6003-2AC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 9000 |
| Number of I/Os | 80 |
| Number of Logic Elements/Cells | 1600 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6003-2AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
