Sign in to ask questions about the Microchip AT6003-4QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6003-4QI technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 9000 |
| Number of I/Os | 108 |
| Number of Logic Blocks (LABs) | 1600 |
| Number of Logic Elements/Cells | 1600 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6003-4QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.