The AT6003A-4AI is a 1600-logic-element field-programmable gate array (FPGA) from Microchip, operating on a 5V supply voltage. It is packaged in a TQFP package and is suitable for surface mount applications. The FPGA has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant, and the package quantity is 90 units per tray.
Sign in to ask questions about the Microchip AT6003A-4AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6003A-4AI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 9000 |
| Number of I/Os | 120 |
| Number of Logic Elements/Cells | 1600 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6003A-4AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.