The AT6005-2AU is a 5V FPGA from Microchip, featuring 3136 logic elements and 80 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a TQFP-100 package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip AT6005-2AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6005-2AU technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 80 |
| Number of Logic Elements/Cells | 3136 |
| Number of Registers | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | AT6000(LV) |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT6005-2AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.