
The AT6005-4AI is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a TQFP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device contains lead and is not RoHS compliant. It has 3136 logic elements and 80 I/Os.
Sign in to ask questions about the Microchip AT6005-4AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6005-4AI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 80 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005-4AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
