The AT6005-4QC is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a BQFP. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The FPGA features 3136 logic elements, 108 I/Os, and 15000 gates. It is available in a tray packaging with 36 units per package, but is not RoHS compliant.
Sign in to ask questions about the Microchip AT6005-4QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6005-4QC technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005-4QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.