The AT6005-4QI is a Field Programmable Gate Array (FPGA) from Microchip, featuring 3136 logic elements and 108 I/Os. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is packaged in a BQFP package and is available in trays of 36 units. Note that this device is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT6005-4QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6005-4QI technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005-4QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.