
The AT6005A-2AI is a TQFP-packaged Field Programmable Gate Array (FPGA) designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. This device contains 15000 gates and 3136 logic elements/cells, with 108 I/Os available. The AT6005A-2AI is not RoHS compliant and is packaged in a tray with 90 units per package.
Sign in to ask questions about the Microchip AT6005A-2AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6005A-2AI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005A-2AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.