The AT6005A-4AI is a 5V surface mount FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and is not RoHS compliant. The device has 3136 logic elements/cells, 108 I/Os, and 15000 gates. It is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Microchip AT6005A-4AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6005A-4AI technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005A-4AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.