The AT6005LV-4JC is a 64K FPGA from Microchip with 120 I/Os and 6400 logic elements. It is packaged in a TQFP and is rated for operation between 0°C and 70°C. This device is not RoHS compliant and contains lead. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT6005LV-4JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Number of Logic Elements/Cells | 6400 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005LV-4JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.