The AT6010-4QC is a 6400-leg field programmable gate array (FPGA) from Microchip. It operates at a supply voltage of 5V and is packaged in a BQFP package, suitable for surface mount applications. The device can withstand operating temperatures between 0°C and 70°C. The AT6010-4QC is not RoHS compliant and contains lead, making it a non-compliant product.
Sign in to ask questions about the Microchip AT6010-4QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6010-4QC technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 6400 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6010-4QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.