Microchip AT6010A-2AU technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Number of Logic Elements/Cells | 6400 |
| Number of Registers | 6400 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | AT6000(LV) |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT6010A-2AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.