
The AT6010A-2QC is a PQFP packaged Field Programmable Gate Array (FPGA) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5.25V and is available in a tray packaging format containing 24 units. The device contains lead and is not RoHS compliant. It features 6400 logic elements/cells and 6400 logic blocks (LABs), with 204 I/Os and 30000 gates.
Microchip AT6010A-2QC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 30000 |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 6400 |
| Number of Logic Elements/Cells | 6400 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
