
The AT6010A-4AC is a surface mount FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TQFP package and is not RoHS compliant. The device has 30000 gates, 120 I/Os, and 6400 logic elements/cells. It operates at 5V supply voltage and is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Microchip AT6010A-4AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT6010A-4AC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Number of Logic Elements/Cells | 6400 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6010A-4AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
