
The AT6010ALV-4AC is a BQFP-packaged Field Programmable Gate Array (FPGA) from Microchip. It features 6400 logic elements and 120 I/Os. The device operates over a temperature range of 0 to 70°C. It is not RoHS compliant and contains lead. The FPGA is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT6010ALV-4AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Number of Logic Elements/Cells | 6400 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6010ALV-4AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.