
The AT6010ALV-4QC is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a Lead Free LCC package. It features 6400 logic elements, 172 I/Os, and 2048 bytes of RAM. Operating temperature range is from 0°C to 70°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT6010ALV-4QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 172 |
| Number of Logic Elements/Cells | 6400 |
| Packaging | Tray |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6010ALV-4QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
