The AT60142FT-DC17M-E is a 36-pin DFP-36 military-grade SRAM IC with a supply voltage range of 3.3V to 3.6V and a minimum operating temperature of -55C. It features a maximum operating temperature of 125C and an access time of 17ns. The device has a parallel interface and a memory capacity of 524288 words, with 512000 words of code memory. It is designed for use in high-reliability applications.
Microchip AT60142FT-DC17M-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F36 |
| Width | 12.195 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.