Async SRAM chip, 4M-bit density (512K x 8), featuring a 15ns maximum access time. This surface-mount component operates at 3.3V, with a voltage range of 3V to 3.6V. The 36-pin FPAK package, a lead-frame SMT type, measures 23.62mm (Max) length, 12.4mm (Max) width, and 3.05mm (Max) height. It supports an 19-bit address bus and operates across a temperature range of -55°C to 125°C.
Microchip AT60142H-DS15-SCC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | FPAK |
| Package Description | Flat Package |
| Lead Shape | Flat |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 23.62(Max) |
| Package Width (mm) | 12.4(Max) |
| Package Height (mm) | 3.05(Max) |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 180mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Radiation Hardening | Yes |
| Dose Level | 300 |
Download the complete datasheet for Microchip AT60142H-DS15-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.