
This unpackaged, fully tested integrated circuit chip is a 4Mbit SRAM with a 19-bit address bus and 17ns maximum access time. It operates asynchronously and has a typical supply voltage of 3.3V. The device can handle a maximum operating current of 170mA and has a maximum operating supply voltage of 3.6V. The SRAM has 512K words and 1 port.
Sign in to ask questions about the Microchip AT60142HT-DD17M-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT60142HT-DD17M-E technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 17ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 170mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | 60991 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 300 |
Download the complete datasheet for Microchip AT60142HT-DD17M-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.