The AT65609EHV-DJ40SV is a 32-terminal dual-function SRAM IC from Microchip, operating within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum rating of 5.5V and minimum of 4.5V. The device has a maximum supply current of 0.05A and a standby current of 0.0015A. It offers 131072 words of memory, with an access time of 40ns. The IC is available in a 0.400 inch flatpack-32 package and meets the screening level of 38535V, 38534K, and 883S.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F32 |
| Width | 10.415 |
| Length | 20.825 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 40 |
| Screening Level | 38535V;38534K;883S |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |