Asynchronous SRAM chip, 64K-bit density (8K x 8 words), featuring a 40ns maximum access time. This 28-pin Side Brazed Ceramic Dual In Line Package (SBCDIP) is designed for through-hole mounting. Operates with a typical supply voltage of 5V (4.5V to 5.5V range) and has a maximum operating current of 80mA. Suitable for a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT65609EHW-CI40SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SBCDIP |
| Package Description | Side Brazed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 35.56 |
| Package Width (mm) | 15.11 |
| Package Height (mm) | 2.73 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Address Bus Width | 13bit |
| Maximum Access Time | 40ns |
| Timing Type | Asynchronous |
| Density in Bits | 65536bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542320071 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Radiation Hardening | Yes |
| Dose Level | 300 |
Download the complete datasheet for Microchip AT65609EHW-CI40SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.