Asynchronous SRAM chip with 64K-bit density, organized as 8K words by 8 bits. Features a 40ns maximum access time and operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. This 28-pin component utilizes a Side Brazed Ceramic Dual In Line Package (SBCDIP) with through-hole mounting. Designed for a wide operating temperature range from -55°C to 125°C, it has a maximum operating current of 80mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT65609EHW-CI40SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SBCDIP |
| Package Description | Side Brazed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 35.56 |
| Package Width (mm) | 15.11 |
| Package Height (mm) | 2.73 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Address Bus Width | 13bit |
| Maximum Access Time | 40ns |
| Timing Type | Asynchronous |
| Density in Bits | 65536bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Radiation Hardening | Yes |
| Dose Level | 300 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT65609EHW-CI40SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.