Standard SRAM, 512KX32, 25ns, CMOS, CQFP68
Microchip AT68166FT-YM25-E technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX32 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microchip AT68166FT-YM25-E to view detailed technical specifications.
No datasheet is available for this part.