Microprocessor Circuit, CMOS, PQFP256
Microchip AT697F-KG-E technical specifications.
| Data Bus Width | 32b |
| Interface | UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.