IC POWER MANAGEMENT PMAAC 32QFN
Checking distributor stock and pricing after the page loads.
Microchip AT73C240 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
