Microchip AT76C110 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 280 |
| PCB | 280 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT76C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.