The AT76C176A2-50JC is a quad-SPI display controller IC with a commercial temperature grade. It features an 8-bit external data bus and a 2-bit address bus. The device operates within a temperature range of 0 to 70 degrees Celsius. The IC has a maximum supply current of 170 mA and a nominal supply voltage of 5 V, with a minimum and maximum supply voltage of 4.5 V and 5.5 V, respectively. The package type is a plastic LCC-44 with a JEDEC package code of S-PQCC-J44.
Microchip AT76C176A2-50JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.