Thermal Fingerprint Sensor 21-Pin Finger Chip
Microchip AT77C101B-CB01 technical specifications.
| Category | Thermal Fingerprint Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 21 |
| Package/Case | Finger Chip |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.