
8051 MCU, ROMless, 8-bit data bus, operating at up to 60MHz with a 40MHz core frequency. Features 32 programmable I/Os, 3 timers/counters, UART, and USART interfaces. Includes POR, PWM, and WDT peripherals. Operates from 4.5V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 44-pin PLCC for surface mounting.
Checking distributor stock and pricing after the page loads.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
