IC 8051 MCU W/SMART CARD 32VQFP
Microchip AT83C23OK101-RATIM technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.