
IC 8051 MCU W/SMART CARD 32VQFP
Microchip AT83C23OK203-RATUM technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.