8-bit microcontroller featuring a 30MHz clock frequency and 32 I/O lines. This CMOS integrated circuit offers 32768 words of MROM and 512 bytes of RAM, with an 8-bit external data bus and 16-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 5.5V. The component is housed in a 44-terminal PQCC package.
Microchip AT83C51RB2-SLSUL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.55 |
| Length | 16.55 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 30 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT83C51RB2-SLSUL to view detailed technical specifications.
No datasheet is available for this part.